SupportServicesIndustry SectorsFind your local Branch
  • Parcel Tracking
  • Login / Sign up
  • View Basket0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Passive Components
/
Capacitors
/
Polymer Capacitors
 

Panasonic 470μF Surface Mount Polymer Capacitor, 2.5V dc

RS Stock No.:
795-5834
Mfr. Part No.:
2R5TPE470MI
Brand:
Panasonic
Panasonic
Panasonic 470μF Surface Mount Polymer Capacitor, 2.5V dc
View all Polymer Capacitors
Unavailable
RS will no longer stock this product.
Sponsored
Panasonic 220μF Electrolytic Aluminium Capacitor EEUFM1E221
Panasonic Logo
Precision Performance with Panasonic – Aluminium Capacitors for Demanding Applications
Panasonic Aluminium Capacitors offer reliability, low ESR, and excellent ripple current handling in compact designs. They are built for long service life. Perfect for automotive, industrial, and power applications, these components maintain consistent performance in real-world operating environments.
Shop Here
RS Stock No.:
795-5834
Mfr. Part No.:
2R5TPE470MI
Brand:
Panasonic
Technical Reference
Legislation and Compliance
  • Surface Mount Type TPE series Tantalum Capacitor Data Sheet

Group 63D
Login to download CAD Models

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK