Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 795-5673
- Mfr. Part No.:
- 6SEPC1500M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.69
(exc. VAT)
£4.428
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 46 unit(s) ready to ship
- Plus 72 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.845 | £3.69 |
| 20 - 48 | £1.75 | £3.50 |
| 50 - 98 | £1.62 | £3.24 |
| 100 - 198 | £1.51 | £3.02 |
| 200 + | £1.375 | £2.75 |
*price indicative
- RS Stock No.:
- 795-5673
- Mfr. Part No.:
- 6SEPC1500M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 1.5mF | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 13 mm | |
| Length | 13mm | |
| Series | SEPC | |
| Height | 13mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 5.56A | |
| Leakage Current | 1890μA | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Dissipation Factor | 0.1% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 1.5mF | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 13 mm | ||
Length 13mm | ||
Series SEPC | ||
Height 13mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 5.56A | ||
Leakage Current 1890μA | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Dissipation Factor 0.1% | ||
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as Air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 1.5 mF Through Hole Polymer Capacitor, 6.3 V dc
- KEMET 1.5 mF Through Hole Polymer Capacitor, 6.3 V dc
- Wurth Elektronik 1.5 mF Through Hole Polymer Capacitor, 6.3 V dc
- KEMET 1 mF Through Hole Polymer Capacitor, 6.3 V dc
- Wurth Elektronik 1 mF Through Hole Polymer Capacitor, 6.3 V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 4 V dc
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3 V dc


