Panasonic 82 μF Through Hole Polymer Capacitor, 35V dc
- RS Stock No.:
- 795-5632
- Mfr. Part No.:
- 35SEPF82M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.84
(exc. VAT)
£7.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 60 unit(s) shipping from 20 April 2026
- Plus 5 unit(s) shipping from 20 April 2026
- Plus 410 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.168 | £5.84 |
| 25 - 45 | £1.11 | £5.55 |
| 50 - 120 | £1.03 | £5.15 |
| 125 - 245 | £0.958 | £4.79 |
| 250 + | £0.864 | £4.32 |
*price indicative
- RS Stock No.:
- 795-5632
- Mfr. Part No.:
- 35SEPF82M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 82μF | |
| Mount Type | Through Hole | |
| Package/Case | 200 | |
| Polarity | Polar | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 8 (Dia) x 12 mm | |
| Series | SEPF | |
| Height | 12mm | |
| Length | 12mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 574μA | |
| Dissipation Factor | 12% | |
| Automotive Standard | No | |
| Lifetime | 5000 h | |
| Ripple Current | 4A | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 82μF | ||
Mount Type Through Hole | ||
Package/Case 200 | ||
Polarity Polar | ||
Lead Pitch 3.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 8 (Dia) x 12 mm | ||
Series SEPF | ||
Height 12mm | ||
Length 12mm | ||
Electrolyte Type Solid | ||
Leakage Current 574μA | ||
Dissipation Factor 12% | ||
Automotive Standard No | ||
Lifetime 5000 h | ||
Ripple Current 4A | ||
Minimum Operating Temperature -55°C | ||
OSCON Solid Electrolytic radial SEPF series
Panasonic OS-CON SEPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 35 V dc and feature large capacitance up to 1000μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPF capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 82 μF Through Hole Polymer Capacitor, 35 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 35 V dc
- Panasonic 39 μF Through Hole Polymer Capacitor, 35 V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 35 V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 35 V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 35 V dc
- Wurth Elektronik 10 μF Through Hole Polymer Capacitor, 35 V dc
- Wurth Elektronik 150 μF Through Hole Polymer Capacitor, 35 V dc


