Panasonic 33μF Through Hole Polymer Capacitor, 25V dc
- RS Stock No.:
- 795-5566
- Mfr. Part No.:
- 25SEP33M
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 795-5566
- Mfr. Part No.:
- 25SEP33M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Capacitance | 33µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Equivalent Series Resistance | 30mΩ | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 12mm | |
| Dimensions | 8 (Dia) x 12mm | |
| Series | SEP | |
| Leakage Current | 413 μA | |
| Diameter | 8mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.98A | |
| Polarised | Polar | |
| Lifetime | 3000h | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 33µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Equivalent Series Resistance 30mΩ | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 12mm | ||
Dimensions 8 (Dia) x 12mm | ||
Series SEP | ||
Leakage Current 413 μA | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.98A | ||
Polarised Polar | ||
Lifetime 3000h | ||
Dissipation Factor 12% | ||
