Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 788-7318
- Distrelec Article No.:
- 304-45-682
- Mfr. Part No.:
- 10TPB33M
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£2.96
(exc. VAT)
£3.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,775 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.592 | £2.96 |
*price indicative
- RS Stock No.:
- 788-7318
- Distrelec Article No.:
- 304-45-682
- Mfr. Part No.:
- 10TPB33M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 33μF | |
| Mount Type | Surface Mount | |
| Package/Case | B2 | |
| Polarity | Positive | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Series | POSCAP TPB | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8.0% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Leakage Current | 33μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 1100mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 33μF | ||
Mount Type Surface Mount | ||
Package/Case B2 | ||
Polarity Positive | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Series POSCAP TPB | ||
Electrolyte Type Solid | ||
Dissipation Factor 8.0% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Leakage Current 33μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 1100mA | ||
- COO (Country of Origin):
- ID
POSCAP TPB series
Panasonic TPB series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials allows large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte ensures low ESR. TPB tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB
Applications
Recommended applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.
Related links
- Panasonic 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Vishay 33 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 330 μF Surface Mount Polymer Capacitor, 10 V dc
- Panasonic 220 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc


