Panasonic 150 μF Through Hole Polymer Capacitor, 16V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.33

(exc. VAT)

£5.195

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 270 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.866£4.33
50 - 95£0.686£3.43
100 - 245£0.514£2.57
250 +£0.486£2.43

*price indicative

Packaging Options:
RS Stock No.:
788-6959
Mfr. Part No.:
16SEP150M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

150μF

Mount Type

Through Hole

Package/Case

200

Polarity

Polar

Lead Pitch

5mm

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

10 (Dia) x 8 mm

Length

8mm

Series

SEP

Height

8mm

Electrolyte Type

Solid

Ripple Current

3.02A

Leakage Current

480μA

Lifetime

3000 h

Dissipation Factor

12%

Automotive Standard

No

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP

OSCON Solid Electrolytic radial SEP series


Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.

Excellent noise reduction capability

Long life span

High voltage

High reliability

Low ESR and high ripple current

3000 h guarantee at +105°C

Radial lead type

Lead and Halogen free

Applications


Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.

Solid Radial 105°C


Related links