Panasonic 270 μF Through Hole Polymer Capacitor, 10V dc
- RS Stock No.:
- 788-6955
- Mfr. Part No.:
- 10SEP270M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.60
(exc. VAT)
£7.90
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 5 unit(s) shipping from 20 April 2026
- Final 55 unit(s) shipping from 27 April 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.32 | £6.60 |
| 50 - 95 | £1.28 | £6.40 |
| 100 - 245 | £1.244 | £6.22 |
| 250 - 495 | £1.218 | £6.09 |
| 500 + | £1.19 | £5.95 |
*price indicative
- RS Stock No.:
- 788-6955
- Mfr. Part No.:
- 10SEP270M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 270μF | |
| Mount Type | Through Hole | |
| Polarity | Polar | |
| Lead Pitch | 5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 10 (Dia) x 8 mm | |
| Height | 8mm | |
| Series | SEP | |
| Length | 8mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3.7A | |
| Leakage Current | 540μA | |
| Dissipation Factor | 12% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 3000 h | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 270μF | ||
Mount Type Through Hole | ||
Polarity Polar | ||
Lead Pitch 5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 10 (Dia) x 8 mm | ||
Height 8mm | ||
Series SEP | ||
Length 8mm | ||
Electrolyte Type Solid | ||
Ripple Current 3.7A | ||
Leakage Current 540μA | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 3000 h | ||
- COO (Country of Origin):
- JP
OSCON Solid Electrolytic radial SEP series
Panasonic OS-CON SEP series electrolytic capacitors feature a solid, aluminium construction with a high conductive polymer.
Excellent noise reduction capability
Long life span
High voltage
High reliability
Low ESR and high ripple current
3000 h guarantee at +105°C
Radial lead type
Lead and Halogen free
Applications
Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SEP series capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C
Related links
- Panasonic 270 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 270 μF Surface Mount Polymer Capacitor, 10 V dc
- Nichicon 270 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 330 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 560 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 120 μF Through Hole Polymer Capacitor, 10 V dc
- Panasonic 56 μF Through Hole Polymer Capacitor, 10 V dc
- KEMET 470 μF Through Hole Polymer Capacitor, 10 V dc


