Panasonic 22 μF Surface Polymer Capacitor, 35V dc
- RS Stock No.:
- 758-1256
- Distrelec Article No.:
- 304-45-772
- Mfr. Part No.:
- EEHZA1V220R
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£1.29
(exc. VAT)
£1.548
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 136 unit(s) shipping from 15 June 2026
- Plus 1,498 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £0.645 | £1.29 |
*price indicative
- RS Stock No.:
- 758-1256
- Distrelec Article No.:
- 304-45-772
- Mfr. Part No.:
- EEHZA1V220R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 22μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Polarity | Polar | |
| Lead Pitch | 1.5mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 5 (Dia) x 5.8 mm | |
| Height | 5.8mm | |
| Length | 5.8mm | |
| Series | ZA | |
| Electrolyte Type | Hybrid | |
| Leakage Current | 7.7μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 900mA | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 5mm | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 22μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Polarity Polar | ||
Lead Pitch 1.5mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 5 (Dia) x 5.8 mm | ||
Height 5.8mm | ||
Length 5.8mm | ||
Series ZA | ||
Electrolyte Type Hybrid | ||
Leakage Current 7.7μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 900mA | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Diameter 5mm | ||
Dissipation Factor 12% | ||
Panasonic Series ZA Polymer Capacitor, 22μF Capacitance, 35V Voltage - EEHZA1V220R
This polymer capacitor is a high-performance component designed for surface mounting in various electronic applications. With a capacitance of 22 μF and a voltage rating of 35V DC, this low ESR capacitor is Ideal for delivering efficiency in demanding environments. Its Compact size of 5mm in diameter and height of 5.8mm makes it well-suited for modern circuitry requirements. Incorporating hybrid capacitor technology, it caters to stability and reliability in automotive applications.
Features & Benefits
• Delivers a capacitance of 22 μF for stable performance
• Rated for 35V DC, ensuring versatility in applications
• Low equivalent series resistance (100 mΩ) enhances efficiency
• Operates reliably within a temperature range of -55 °C to +105 °C
• Designed to meet AEC-Q200 automotive standards for quality assurance
• Polarised design ensures correct installation and functionality
Applications
• Ideal for use in automotive electronics such as control units
• Employed in power supply circuits for filtering
• Suitable for modern consumer electronics, enhancing reliability
• Used extensively in automation systems requiring Compact components
What are the benefits of using this low ESR capacitor in automotive applications?
Its low equivalent series resistance allows for efficient power delivery, reducing heat generation and improving overall system reliability in automotive electronics. This characteristic ensures stable performance even under demanding conditions.
How does the hybrid capacitor technology contribute to performance?
The hybrid technology combines the advantages of both electrolytic and ceramic capacitors, providing reliable performance for applications requiring high capacitance and low leakage current, ideally matching the needs of complex circuits.
What temperature conditions can this component withstand during operation?
This component maintains optimal functionality in a wide temperature range from -55 °C to +105 °C, making it suitable for both harsh environments and standard operating conditions in various devices.
Related links
- Panasonic 22 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 22 μF Through Hole Polymer Capacitor, 35V dc
- Panasonic 22 μF Surface Polymer Capacitor, 35V dc
- Nichicon 47 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 100 μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 150 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 3.3 μF Surface Mount Polymer Capacitor, 35V dc
