KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- RS Stock No.:
- 692-5813
- Mfr. Part No.:
- T530D227M010ATE006
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£2.56
(exc. VAT)
£3.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.56 |
| 10 - 24 | £2.49 |
| 25 - 49 | £2.42 |
| 50 - 99 | £2.36 |
| 100 + | £2.30 |
*price indicative
- RS Stock No.:
- 692-5813
- Mfr. Part No.:
- T530D227M010ATE006
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 220μF | |
| Voltage | 10V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.8mm | |
| Series | T530 | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 6500mA | |
| Leakage Current | 220μA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 220μF | ||
Voltage 10V dc | ||
Mount Type Surface Mount | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.8mm | ||
Series T530 | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 6500mA | ||
Leakage Current 220μA | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Automotive Standard No | ||
T530 Series
KEMET T530 series is a surface mount tantalum capacitor that offers very low ESR and improved capacitance retention at high frequency. The T530 series exhibits a benign failure mode which eliminates the ignition failures that can occur in standard manganese dioxide tantalum capacitors.
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Accelerated steady state aging
Surge current tested
Utilizes multiple tantalum anode technology
Volumetric efficiency
Self-healing mechanism
Related links
- KEMET 220 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 10 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10 V dc
