KEMET 22 μF Surface Polymer Capacitor, 10V dc
- RS Stock No.:
- 692-5750
- Mfr. Part No.:
- T520A226M010ATE080
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.49
(exc. VAT)
£4.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 29 June 2026
- Plus 2,570 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.698 | £3.49 |
| 50 - 95 | £0.594 | £2.97 |
| 100 - 245 | £0.524 | £2.62 |
| 250 - 495 | £0.454 | £2.27 |
| 500 + | £0.418 | £2.09 |
*price indicative
- RS Stock No.:
- 692-5750
- Mfr. Part No.:
- T520A226M010ATE080
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 22μF | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Package/Case | 3216-18 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.2 x 1.6 x 1.6 mm | |
| Length | 3.2mm | |
| Series | T520 | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 8% | |
| Leakage Current | 22μA | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 22μF | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Package/Case 3216-18 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.2 x 1.6 x 1.6 mm | ||
Length 3.2mm | ||
Series T520 | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 8% | ||
Leakage Current 22μA | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
T520 Series
KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.
Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy
Related links
- KEMET 22 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 10V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 10V dc
- Crimp Tool Positioners, Turrets & Locators
