KEMET 22μF Surface Mount Polymer Capacitor, 8V dc
- RS Stock No.:
- 500-2641
- Mfr. Part No.:
- A700V226M008ATE028
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 500-2641
- Mfr. Part No.:
- A700V226M008ATE028
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 22µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 8V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 28mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Maximum Operating Temperature | +125°C | |
| Height | 1.9mm | |
| Dimensions | 7.3 x 4.3 x 1.9mm | |
| Series | A700 | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 7 μA | |
| Lifetime | 2000h | |
| Polarised | Polar | |
| Ripple Current | 3.1A | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 22µF | ||
Dielectric Material Family Aluminium | ||
Voltage 8V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 28mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Maximum Operating Temperature +125°C | ||
Height 1.9mm | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Series A700 | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 7 μA | ||
Lifetime 2000h | ||
Polarised Polar | ||
Ripple Current 3.1A | ||
