Panasonic 270μF Surface Mount Polymer Capacitor, 16V
- RS Stock No.:
- 249-1167
- Mfr. Part No.:
- 16SVF270M
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.35
(exc. VAT)
£8.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 970 unit(s) ready to ship
- Plus 999,999,020 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.735 | £7.35 |
100 - 490 | £0.679 | £6.79 |
500 + | £0.588 | £5.88 |
*price indicative
- RS Stock No.:
- 249-1167
- Mfr. Part No.:
- 16SVF270M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Conductive Polymer Aluminium | |
Capacitance | 270µF | |
Voltage | 16V | |
Dielectric Material Family | Conductive Polymer Aluminum Solid | |
Mounting Type | Surface Mount | |
Package/Case | E7 | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Conductive Polymer Aluminium | ||
Capacitance 270µF | ||
Voltage 16V | ||
Dielectric Material Family Conductive Polymer Aluminum Solid | ||
Mounting Type Surface Mount | ||
Package/Case E7 | ||
- COO (Country of Origin):
- JP
The Panasonic conductive polymer aluminum solid capacitors available in different series. SVF series capacitor temperature range is –55 ℃ to +125 ℃. The rated voltage for size code B6 is 16 V to 25 V and C6, E7, E12 and F12 is 16 V to 50 V.
High voltage (50 V max.)
Large capacitance (1000 μF max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Large capacitance (1000 μF max.)
125 ℃ 1000 h
RoHS compliance
Halogen free
Related links
- Panasonic 270μF Surface Mount Polymer Capacitor, 16V
- Panasonic 180μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 47μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 200μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 100μF Surface Mount Polymer Capacitor, 16V
- CHEMI-CON 270μF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 470μF Through Hole Polymer Capacitor, 16V
- CHEMI-CON 2.2mF Through Hole Polymer Capacitor, 16V