Panasonic 56μF Surface Mount Polymer Capacitor, 63V dc

Bulk discount available

Subtotal (1 tape of 2 units)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 966 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 8£1.24£2.48
10 - 48£0.93£1.86
50 - 98£0.825£1.65
100 - 248£0.71£1.42
250 +£0.655£1.31

*price indicative

Packaging Options:
RS Stock No.:
210-5993
Mfr. Part No.:
EEHZT1J560P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Hybrid

Capacitance

56µF

Voltage

63V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

25mΩ

Lead Pitch

4.6mm

Tolerance

±20%

Length

10.2mm

Maximum Operating Temperature

+125°C

Height

12mm

Dimensions

10 x 10.2mm

Series

ZT

Electrolyte Type

Solid

Polarised

Polar

Diameter

10mm

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

35.2 μA

Lifetime

4000h

Ripple Current

2.8A

COO (Country of Origin):
JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 63 V and capacitance of 56 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 25 mOhm with over all dimensions of 10x10.2 mm.

Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant

Related links