Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 210-5981
- Mfr. Part No.:
- EEHZT1H680V
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£530.50
(exc. VAT)
£636.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 999,998,500 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.061 | £530.50 |
*price indicative
- RS Stock No.:
- 210-5981
- Mfr. Part No.:
- EEHZT1H680V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Hybrid | |
Capacitance | 68µF | |
Voltage | 50V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 25mΩ | |
Lead Pitch | 3.1mm | |
Tolerance | ±20% | |
Length | 10.5mm | |
Maximum Operating Temperature | +125°C | |
Height | 10mm | |
Dimensions | 8 x 10.5mm | |
Series | ZT | |
Electrolyte Type | Solid | |
Leakage Current | 34 μA | |
Polarised | Polar | |
Ripple Current | 2.7A | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 10% | |
Diameter | 8mm | |
Lifetime | 4000h | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Capacitance 68µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 25mΩ | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Length 10.5mm | ||
Maximum Operating Temperature +125°C | ||
Height 10mm | ||
Dimensions 8 x 10.5mm | ||
Series ZT | ||
Electrolyte Type Solid | ||
Leakage Current 34 μA | ||
Polarised Polar | ||
Ripple Current 2.7A | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 10% | ||
Diameter 8mm | ||
Lifetime 4000h | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 50 V and capacitance of 68 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 25 mOhm with over all dimensions of 8x10.5 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 68μF Surface Mount Polymer Capacitor, 50V dc
- AVX 1μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 150μF Surface Mount Polymer Capacitor, 50V dc
- AVX 10μF Surface Mount Polymer Capacitor, 50V dc
- KEMET 33μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 10μF Surface Mount Polymer Capacitor, 50V dc
- Nichicon 68μF Surface Mount Polymer Capacitor, 50V dc
- Panasonic 100μF Surface Mount Polymer Capacitor, 50V dc