Panasonic 120 μF Surface Mount Polymer Capacitor, 50V dc
- RS Stock No.:
- 210-5976
- Mfr. Part No.:
- EEHZT1H121V
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£457.50
(exc. VAT)
£549.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.915 | £457.50 |
*price indicative
- RS Stock No.:
- 210-5976
- Mfr. Part No.:
- EEHZT1H121V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 120μF | |
| Mount Type | Surface Mount | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 10.5 mm | |
| Length | 10.5mm | |
| Series | ZT | |
| Height | 12mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 4000 h | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.9A | |
| Leakage Current | 60μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 120μF | ||
Mount Type Surface Mount | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 10.5 mm | ||
Length 10.5mm | ||
Series ZT | ||
Height 12mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Automotive Standard AEC-Q200 | ||
Lifetime 4000 h | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.9A | ||
Leakage Current 60μA | ||
- COO (Country of Origin):
- JP
The Panasonic ZT series V type uses hybrid technology. It has voltage rating of 50 V and capacitance of 120 uF with 125 °C maximum temperature range. It provides high safety with compact design. It has ESR value 23 mOhm with over all dimensions of 10x10.5 mm.
Endurance 4000 h at 125 ℃
Higher ripple current (75 % to 118 % higher than ZC series)
Vibration-proof product is available upon request.
AEC-Q200 compliant
RoHS compliant
Related links
- Panasonic 120 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 33 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 68 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50 V dc
- Panasonic 68 μF Surface Mount Polymer Capacitor, 50 V dc
- Nichicon 33 μF Surface Mount Polymer Capacitor, 50 V dc
- AVX 10 μF Surface Mount Polymer Capacitor, 50 V dc


