Panasonic 120μF Surface Mount Polymer Capacitor, 35V dc
- RS Stock No.:
- 210-5587
- Mfr. Part No.:
- 35SVT120M
- Brand:
- Panasonic
Subtotal (1 reel of 400 units)*
£493.20
(exc. VAT)
£592.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 400 unit(s) shipping from 10 November 2025
- Plus 999,999,200 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
400 + | £1.233 | £493.20 |
*price indicative
- RS Stock No.:
- 210-5587
- Mfr. Part No.:
- 35SVT120M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 120µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 18mΩ | |
Lead Pitch | 4.6mm | |
Tolerance | ±20% | |
Length | 12.6mm | |
Maximum Operating Temperature | +125°C | |
Height | 10.3mm | |
Dimensions | 10x12.6mm | |
Series | SVT | |
Electrolyte Type | Solid | |
Diameter | 10mm | |
Ripple Current | 1.3A | |
Dissipation Factor | 12% | |
Minimum Operating Temperature | -55°C | |
Polarised | Polar | |
Leakage Current | 840 μA | |
Lifetime | 2000h | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 120µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 18mΩ | ||
Lead Pitch 4.6mm | ||
Tolerance ±20% | ||
Length 12.6mm | ||
Maximum Operating Temperature +125°C | ||
Height 10.3mm | ||
Dimensions 10x12.6mm | ||
Series SVT | ||
Electrolyte Type Solid | ||
Diameter 10mm | ||
Ripple Current 1.3A | ||
Dissipation Factor 12% | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Leakage Current 840 μA | ||
Lifetime 2000h | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
–55°C to +125°C category temperature range
±20% capacitance tolerance
Related links
- Panasonic 120μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 68μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 270μF Surface Mount Polymer Capacitor, 35V dc
- KEMET 22μF Surface Mount Polymer Capacitor, 35V dc
- Nichicon 47μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc
- Panasonic 330μF Surface Mount Polymer Capacitor, 35V dc