Panasonic 270μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 210-5561
- Mfr. Part No.:
- 16SVT270M
- Brand:
- Panasonic
Subtotal (1 reel of 1000 units)*
£703.00
(exc. VAT)
£844.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.703 | £703.00 |
*price indicative
- RS Stock No.:
- 210-5561
- Mfr. Part No.:
- 16SVT270M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 270µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 22mΩ | |
Lead Pitch | 3.2mm | |
Tolerance | ±20% | |
Length | 6.9mm | |
Maximum Operating Temperature | +125°C | |
Height | 8.3mm | |
Dimensions | 8 x 6.9mm | |
Series | SVT | |
Electrolyte Type | Solid | |
Dissipation Factor | 12% | |
Ripple Current | 1040mA | |
Lifetime | 2000h | |
Polarised | Polar | |
Diameter | 8mm | |
Minimum Operating Temperature | -55°C | |
Leakage Current | 864 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 270µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 22mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 6.9mm | ||
Maximum Operating Temperature +125°C | ||
Height 8.3mm | ||
Dimensions 8 x 6.9mm | ||
Series SVT | ||
Electrolyte Type Solid | ||
Dissipation Factor 12% | ||
Ripple Current 1040mA | ||
Lifetime 2000h | ||
Polarised Polar | ||
Diameter 8mm | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 864 μA | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
–55°C to +125°C category temperature range
±20% capacitance tolerance
Related links
- Panasonic 270μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 47μF Surface Mount Polymer Capacitor, 16V dc
- Panasonic 150μF Surface Mount Polymer Capacitor, 16V dc
- AVX 47μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 47μF Surface Mount Polymer Capacitor, 16V dc
- KEMET 47μF Surface Mount Polymer Capacitor, 16V dc
- Wurth Elektronik 68μF Surface Mount Polymer Capacitor, 16V dc
- Nichicon 150μF Surface Mount Polymer Capacitor, 16V dc