Panasonic 1 mF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 210-5557
- Mfr. Part No.:
- 16SVT1000M
- Brand:
- Panasonic
Subtotal (1 reel of 400 units)*
£493.20
(exc. VAT)
£592.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | £1.233 | £493.20 |
*price indicative
- RS Stock No.:
- 210-5557
- Mfr. Part No.:
- 16SVT1000M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 1mF | |
| Mount Type | Surface Mount | |
| Package/Case | 400 | |
| Polarity | Polar | |
| Lead Pitch | 4.6mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 x 12.6 mm | |
| Series | SVT | |
| Height | 10.3mm | |
| Depth | 10.3mm | |
| Length | 12.6mm | |
| Electrolyte Type | Solid | |
| Lifetime | 2000 h | |
| Ripple Current | 1.7A | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 3200μA | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 1mF | ||
Mount Type Surface Mount | ||
Package/Case 400 | ||
Polarity Polar | ||
Lead Pitch 4.6mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 x 12.6 mm | ||
Series SVT | ||
Height 10.3mm | ||
Depth 10.3mm | ||
Length 12.6mm | ||
Electrolyte Type Solid | ||
Lifetime 2000 h | ||
Ripple Current 1.7A | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 3200μA | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
The Panasonic Conductive Polymer Aluminium solid capacitors works with low ESR and excellent noise reduction capability. The SVT capacitors are ideal for industrial applications.
2700μF maximum capacitance
–55°C to +125°C category temperature range
±20% capacitance tolerance
Related links
- Panasonic 1 mF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Polymer Capacitor, 16 V dc
- Panasonic 1 mF Surface Polymer Capacitor, 2.5 V dc
- Panasonic 1.2 mF Surface Mount Polymer Capacitor, 16 V dc
- Panasonic 1 mF Through Hole Polymer Capacitor, 16 V dc
- Wurth Elektronik 1 mF Surface Mount Polymer Capacitor, 6.3 V dc
- Panasonic 1.5 mF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 1 mF Surface Mount, 10 V dc


