Panasonic 220 μF Surface Mount Polymer Capacitor, 6.3V dc

Subtotal (1 reel of 2500 units)*

£1,587.50

(exc. VAT)

£1,905.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.635£1,587.50

*price indicative

RS Stock No.:
210-4883
Mfr. Part No.:
ETPS220MUD
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

220μF

Mount Type

Surface Mount

Package/Case

B1S

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

3.5 x 2.8 x 1.1 mm

Length

3.5mm

Depth

1.1mm

Series

TPS

Height

1.2mm

Electrolyte Type

Solid

Dissipation Factor

0.1%

Lifetime

2000 h

Leakage Current

55μA

Ripple Current

1.4A

Minimum Operating Temperature

2.88°C

Automotive Standard

No

The Panasonic Conductive Polymer Tantalum solid capacitors with surface mounting type works with a rated voltage ranges from 2.5 V to 6.3 V.

150 μF to 330 μF rated capacitance range

±20% capacitance tolerance

–55°C to +105°C category temperature range

Related links