KEMET 560 μF Surface Polymer Capacitor, 28.7V dc
- RS Stock No.:
- 209-5439
- Mfr. Part No.:
- A768MS567M1ELAV017
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 250 units)*
£207.25
(exc. VAT)
£248.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 500 | £0.829 | £207.25 |
| 750 + | £0.772 | £193.00 |
*price indicative
- RS Stock No.:
- 209-5439
- Mfr. Part No.:
- A768MS567M1ELAV017
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 560μF | |
| Voltage | 28.7V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.4 mm | |
| Height | 10.3mm | |
| Series | A768 | |
| Electrolyte Type | Solid | |
| Ripple Current | 2500mA | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Anti Vibration | Yes | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 560μF | ||
Voltage 28.7V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.4 mm | ||
Height 10.3mm | ||
Series A768 | ||
Electrolyte Type Solid | ||
Ripple Current 2500mA | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Anti Vibration Yes | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 80V DC and have capacitance range of 56uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,325mA. Its dimensions are 10x12.2mm in size.
Capacitance 56uF
Voltage Rating 80V
Ripple Current 1,800mA
Dimensions 10x12.2mm
Tolerance 20%
Related links
- KEMET 560 μF Surface Polymer Capacitor, 28.7 V dc
- KEMET 390 μF Surface Mount Polymer Capacitor, 28.7 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 28.7 V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 28.7 V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 25 V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 16 V dc
- KEMET 560 μF Through Hole Polymer Capacitor, 6.3 V dc
- KEMET 270 μF Surface Polymer Capacitor, 40.2 V dc
