KEMET 270μF Surface Mount Polymer Capacitor, 35V dc

Stock information currently inaccessible
RS Stock No.:
209-5428
Mfr. Part No.:
A768MS277M1VLAE022
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

270µF

Dielectric Material Family

Aluminium

Voltage

35 V dc, 40.2V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

22mΩ

Lead Pitch

3.2mm

Tolerance

±20%

Length

12.2mm

Maximum Operating Temperature

+125°C

Dimensions

10 (Dia) x 12.2mm

Series

A768

Diameter

10mm

Minimum Operating Temperature

-55°C

Leakage Current

1890 μA

Lifetime

2000h

Ripple Current

2200mA

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 35V DC and have capacitance range of 270uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,200mA. Its dimensions are 10x12.2mm in size.

Capacitance 270uF
Voltage Rating 35V
Ripple Current 2,200mA
Dimensions 10x12.2mm
Tolerance 20%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy