KEMET 220 μF Surface Mount Polymer Capacitor, 46V dc
- RS Stock No.:
- 209-5422
- Mfr. Part No.:
- A768MS227M1GLAV022
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-5422
- Mfr. Part No.:
- A768MS227M1GLAV022
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 220μF | |
| Voltage | 46V dc | |
| Mount Type | Surface Mount | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.4 mm | |
| Height | 10.3mm | |
| Series | A768 | |
| Electrolyte Type | Solid | |
| Automotive Standard | AEC-Q200 | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Anti Vibration | Yes | |
| Ripple Current | 2200mA | |
| Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 220μF | ||
Voltage 46V dc | ||
Mount Type Surface Mount | ||
Package/Case Tape & Reel | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.4 mm | ||
Height 10.3mm | ||
Series A768 | ||
Electrolyte Type Solid | ||
Automotive Standard AEC-Q200 | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Anti Vibration Yes | ||
Ripple Current 2200mA | ||
Diameter 10mm | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 40V DC and have capacitance range of 220uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,200mA. Its dimensions are 10x12.2mm in size.
Capacitance 220uF
Voltage Rating 40V
Ripple Current 2,200mA
Dimensions 10x12.2mm
Tolerance 20%
Related links
- KEMET 220 μF Surface Mount Polymer Capacitor, 46 V dc
- KEMET 270 μF Surface Mount Polymer Capacitor, 46 V dc
- KEMET 82 μF Surface Polymer Capacitor, 46 V dc
- KEMET 68 μF Surface Polymer Capacitor, 46 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 40.2 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 10 V dc
