KEMET 220μF Surface Mount Polymer Capacitor, 40V dc
- RS Stock No.:
- 209-5419
- Mfr. Part No.:
- A768MS227M1GLAE022
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 209-5419
- Mfr. Part No.:
- A768MS227M1GLAE022
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 220µF | |
| Voltage | 40 V dc, 46V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 22mΩ | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20% | |
| Length | 12.2mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10 (Dia) x 12.2mm | |
| Series | A768 | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 1760 μA | |
| Diameter | 10mm | |
| Lifetime | 2000h | |
| Ripple Current | 2200mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 220µF | ||
Voltage 40 V dc, 46V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 22mΩ | ||
Lead Pitch 3.2mm | ||
Tolerance ±20% | ||
Length 12.2mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10 (Dia) x 12.2mm | ||
Series A768 | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 1760 μA | ||
Diameter 10mm | ||
Lifetime 2000h | ||
Ripple Current 2200mA | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 40V DC and have capacitance range of 220uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 200mA. Its dimensions are 10x12.2mm in size.
Capacitance 220uF
Voltage Rating 40V
Ripple Current 200mA
Dimensions 10x12.2mm
Tolerance 20%
Voltage Rating 40V
Ripple Current 200mA
Dimensions 10x12.2mm
Tolerance 20%
