KEMET 150 μF Surface Polymer Capacitor, 57.5V dc
- RS Stock No.:
- 209-5416
- Mfr. Part No.:
- A768MS157M1HLAE024
- Brand:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 209-5416
- Mfr. Part No.:
- A768MS157M1HLAE024
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 150μF | |
| Voltage | 57.5V dc | |
| Mount Type | Surface | |
| Package/Case | Tape & Reel | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10 (Dia) x 12.2 mm | |
| Series | A768 | |
| Height | 10.3mm | |
| Length | 12.2mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2150mA | |
| Leakage Current | 1500μA | |
| Diameter | 10mm | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 150μF | ||
Voltage 57.5V dc | ||
Mount Type Surface | ||
Package/Case Tape & Reel | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10 (Dia) x 12.2 mm | ||
Series A768 | ||
Height 10.3mm | ||
Length 12.2mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2150mA | ||
Leakage Current 1500μA | ||
Diameter 10mm | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 50V DC and have capacitance range of 150uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,500mA. Its dimensions are 10x12.2mm in size.
Capacitance 150uF
Voltage Rating 50V
Ripple Current 2,500mA
Dimensions 10x12.2mm
Tolerance 20%
Related links
- KEMET
- KEMET 120 μF Surface Polymer Capacitor, 57.5 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 47 μF Through Hole Polymer Capacitor, 25 V dc
- KEMET 220 μF Through Hole Polymer Capacitor, 25 V dc
- KEMET 82 μF Surface Polymer Capacitor, 46 V dc
- KEMET 100 μF Through Hole Polymer Capacitor, 16 V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
