KEMET 100 μF Surface Polymer Capacitor, 57.5V dc

Bulk discount available
View bulk pricing options

Subtotal 20 units (supplied on a continuous strip)*

£31.00

(exc. VAT)

£37.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 184 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
20 - 98£1.55
100 +£1.09

*price indicative

Packaging Options:
RS Stock No.:
209-5405P
Mfr. Part No.:
A768MS107M1HLAV024
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

100μF

Voltage

57.5V dc

Mount Type

Surface

Package/Case

Surface Mount

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

10 (Dia) x 12.4 mm

Series

A768

Height

10.3mm

Electrolyte Type

Solid

Anti Vibration

Yes

Ripple Current

2150mA

Minimum Operating Temperature

-55°C

Diameter

10mm

Lifetime

2000 h

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 50V DC and have capacitance range of 100uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,150mA. Its dimensions are 10x12.2mm in size.

Capacitance 100uF

Voltage Rating 50V

Ripple Current 2,150mA

Dimensions 10x12.2mm

Tolerance 20%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy