KEMET 390 μF Surface Mount Polymer Capacitor, 28.7V dc

Bulk discount available

Subtotal (1 reel of 500 units)*

£144.00

(exc. VAT)

£173.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1000£0.288£144.00
1500 +£0.269£134.50

*price indicative

RS Stock No.:
209-5399
Mfr. Part No.:
A768KS397M1ELAE019
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

390μF

Voltage

28.7V dc

Mount Type

Surface Mount

Package/Case

Tape & Reel

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 12.2 mm

Series

A768

Height

8.3mm

Length

12.2mm

Electrolyte Type

Solid

Automotive Standard

No

Lifetime

2000 h

Diameter

8mm

Ripple Current

2325mA

Leakage Current

1950μA

Minimum Operating Temperature

-55°C

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 25V DC and have capacitance range of 390uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,325mA. Its dimensions are 8x12.2mm in size.

Capacitance 390 uF

Voltage Rating DC 25 VDC

Tolerance 20%

Diameter 8 mm

Length 12.2 mm

Ripple Current 2325 mA

Related links