KEMET 33 μF Surface Polymer Capacitor, 92V dc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£2.78

(exc. VAT)

£3.335

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£0.556£2.78
50 - 95£0.384£1.92
100 - 245£0.35£1.75
250 +£0.314£1.57

*price indicative

Packaging Options:
RS Stock No.:
209-5393
Mfr. Part No.:
A768KS336M1KLAE038
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

33μF

Voltage

92V dc

Mount Type

Surface

Package/Case

Tape & Reel

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 12.2 mm

Length

12.2mm

Height

8.3mm

Series

A768

Electrolyte Type

Solid

Lifetime

2000 h

Ripple Current

1600mA

Automotive Standard

No

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

528μA

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 80V DC and have capacitance range of 33uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 1,600mA. Its dimensions are 8x12.2mm in size.

Capacitance 33uF

Voltage Rating 80V

Ripple Current 1,600mA

Dimensions 8x12.2mm

Tolerance 20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy