KEMET 33 μF Surface Mount Polymer Capacitor, 92V dc

Bulk discount available

Subtotal (1 reel of 500 units)*

£143.00

(exc. VAT)

£171.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1000£0.286£143.00
1500 +£0.267£133.50

*price indicative

RS Stock No.:
209-5392
Mfr. Part No.:
A768KS336M1KLAE038
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

33μF

Voltage

92V dc

Mount Type

Surface Mount

Package/Case

Tape & Reel

Lead Pitch

3.2mm

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

8 (Dia) x 12.2 mm

Height

8.3mm

Series

A768

Length

12.2mm

Electrolyte Type

Solid

Lifetime

2000 h

Automotive Standard

No

Minimum Operating Temperature

-55°C

Diameter

8mm

Ripple Current

1600mA

Leakage Current

528μA

COO (Country of Origin):
CN
The KEMET surface mount aluminium polymer capacitor operates on 80V DC and have capacitance range of 33uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 1,600mA. Its dimensions are 8x12.2mm in size.

Capacitance 33uF

Voltage Rating 80V

Ripple Current 1,600mA

Dimensions 8x12.2mm

Tolerance 20%

Related links