KEMET 180 μF Surface Mount Polymer Capacitor, 40.2V dc
- RS Stock No.:
- 209-5388
- Mfr. Part No.:
- A768KS187M1VLAE024
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
£170.00
(exc. VAT)
£205.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | £0.34 | £170.00 |
| 1500 + | £0.317 | £158.50 |
*price indicative
- RS Stock No.:
- 209-5388
- Mfr. Part No.:
- A768KS187M1VLAE024
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 180μF | |
| Voltage | 40.2V dc | |
| Mount Type | Surface Mount | |
| Lead Pitch | 3.2mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 12.2 mm | |
| Series | A768 | |
| Length | 12.2mm | |
| Height | 8.3mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 1260μA | |
| Ripple Current | 2000mA | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 180μF | ||
Voltage 40.2V dc | ||
Mount Type Surface Mount | ||
Lead Pitch 3.2mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 12.2 mm | ||
Series A768 | ||
Length 12.2mm | ||
Height 8.3mm | ||
Electrolyte Type Solid | ||
Leakage Current 1260μA | ||
Ripple Current 2000mA | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
Diameter 8mm | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor. It operates on 35V DC and have capacitance range of 180uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,000mA. Its dimensions are 8x12.2mm in size.
Capacitance 180uF
Voltage Rating 35V
Ripple Current 2,000mA
Dimensions 8x12.2mm
Tolerance 20%.
Related links
- KEMET 180 μF Surface Mount Polymer Capacitor, 40.2 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 40.2 V dc
- KEMET 270 μF Surface Polymer Capacitor, 40.2 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 16 V dc
- KEMET 1.5 mF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 82 μF Surface Mount Polymer Capacitor, 72.4 V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
