KEMET 82μF Surface Mount Polymer Capacitor, 40V dc
- RS Stock No.:
- 209-5386
- Mfr. Part No.:
- A768KE826M1GLAE038
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 500 units)*
£86.50
(exc. VAT)
£104.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 1000 | £0.173 | £86.50 |
1500 + | £0.163 | £81.50 |
*price indicative
- RS Stock No.:
- 209-5386
- Mfr. Part No.:
- A768KE826M1GLAE038
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 82µF | |
Voltage | 40 V dc, 46V dc | |
Dielectric Material Family | Aluminium | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 38mΩ | |
Lead Pitch | 3.1mm | |
Tolerance | ±20% | |
Length | 6.7mm | |
Maximum Operating Temperature | +125°C | |
Dimensions | 8 (Dia) x 6.7mm | |
Series | A768 | |
Leakage Current | 656 μA | |
Automotive Standard | AEC-Q200 | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Lifetime | 2000h | |
Ripple Current | 1350mArms | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 82µF | ||
Voltage 40 V dc, 46V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 38mΩ | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Length 6.7mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 8 (Dia) x 6.7mm | ||
Series A768 | ||
Leakage Current 656 μA | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Lifetime 2000h | ||
Ripple Current 1350mArms | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 40V DC and have capacitance range of 820uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 1,350mA. Its dimensions are 8x6.7mm in size.
Capacitance 820uF
Voltage Rating 40V
Ripple Current 1,350mA
Dimensions 8x6.7mm
Tolerance 20%
Voltage Rating 40V
Ripple Current 1,350mA
Dimensions 8x6.7mm
Tolerance 20%
Related links
- KEMET 82μF Surface Mount Polymer Capacitor, 40V dc
- KEMET 220μF Surface Mount Polymer Capacitor, 40V dc
- KEMET 68μF Surface Mount Polymer Capacitor, 40V dc
- KEMET 270μF Surface Mount Polymer Capacitor, 40V dc
- Vishay 470μF Aluminium Electrolytic Capacitor 40V dc - MAL212027471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 40V dc - MAL211817471E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 40V dc - MAL213817222E3
- KEMET 22000μF Aluminium Electrolytic Capacitor 40V dc, Screw Terminal - PEH200KD5220MB2