KEMET 27μF Surface Mount Polymer Capacitor, 63V dc
- RS Stock No.:
- 209-5383
- Mfr. Part No.:
- A768KE276M1JLAE054
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 209-5383
- Mfr. Part No.:
- A768KE276M1JLAE054
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 27µF | |
| Dielectric Material Family | Aluminium | |
| Voltage | 63 V dc, 72.4V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 54mΩ | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20% | |
| Length | 6.7mm | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 8 (Dia) x 6.7mm | |
| Series | A768 | |
| Lifetime | 2000h | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 340 μA | |
| Diameter | 8mm | |
| Ripple Current | 1175mArms | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 27µF | ||
Dielectric Material Family Aluminium | ||
Voltage 63 V dc, 72.4V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 54mΩ | ||
Lead Pitch 3.1mm | ||
Tolerance ±20% | ||
Length 6.7mm | ||
Maximum Operating Temperature +125°C | ||
Dimensions 8 (Dia) x 6.7mm | ||
Series A768 | ||
Lifetime 2000h | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 340 μA | ||
Diameter 8mm | ||
Ripple Current 1175mArms | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitor operates on 63V DC and have capacitance range of 27uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 1,175mA. Its dimensions are 8x6.7mm in size.
Capacitance 27uF
Voltage Rating 63V
Ripple Current 1,175mA
Dimensions 8x6.7mm
Tolerance 20%.
Voltage Rating 63V
Ripple Current 1,175mA
Dimensions 8x6.7mm
Tolerance 20%.
