KEMET 22 μF Surface Polymer Capacitor, 72.4V dc
- RS Stock No.:
- 209-5380
- Mfr. Part No.:
- A768KE226M1JLAE054
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
£98.50
(exc. VAT)
£118.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 1000 | £0.197 | £98.50 |
| 1500 + | £0.186 | £93.00 |
*price indicative
- RS Stock No.:
- 209-5380
- Mfr. Part No.:
- A768KE226M1JLAE054
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 22μF | |
| Voltage | 72.4V dc | |
| Mount Type | Surface | |
| Package/Case | Surface Mount | |
| Lead Pitch | 3.1mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 8 (Dia) x 6.7 mm | |
| Series | A768 | |
| Length | 6.7mm | |
| Electrolyte Type | Solid | |
| Leakage Current | 277μA | |
| Ripple Current | 1175mA | |
| Lifetime | 2000 h | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 22μF | ||
Voltage 72.4V dc | ||
Mount Type Surface | ||
Package/Case Surface Mount | ||
Lead Pitch 3.1mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 8 (Dia) x 6.7 mm | ||
Series A768 | ||
Length 6.7mm | ||
Electrolyte Type Solid | ||
Leakage Current 277μA | ||
Ripple Current 1175mA | ||
Lifetime 2000 h | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- CN
The KEMET surface mount aluminium polymer capacitors. It operates on 63V DC and have capacitance range of 22uF with capacitance tolerance of ±20% .It has maximum operating temperature of 125 °C and ripple current 2,325mA. Its dimensions are 8x6.7mm in size.
Capacitance 22uF
Voltage Rating 63V
Ripple Current 1,175mA
Dimensions 8x6.7mm
Tolerance 20%
Related links
- KEMET 22 μF Surface Polymer Capacitor, 72.4 V dc
- KEMET 82 μF Surface Mount Polymer Capacitor, 72.4 V dc
- KEMET 270 μF Surface Polymer Capacitor, 40.2 V dc
- KEMET 120 μF Surface Polymer Capacitor, 57.5 V dc
- KEMET 100 μF Surface Polymer Capacitor, 57.5 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 50 V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 35 V dc
