KEMET 470 μF Surface Polymer Capacitor, 2.5V dc

Stock information currently inaccessible
RS Stock No.:
209-1483
Mfr. Part No.:
T598D477M2R5ATE006
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

470μF

Voltage

2.5V dc

Mount Type

Surface

Package/Case

7343-31

Tolerance

±20 %

Maximum Operating Temperature

125°C

Dimensions

4.3 x 7.3 x 2.8 mm

Series

T598

Electrolyte Type

Solid

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

8660mArms

Dissipation Factor

10%

Leakage Current

117.5μA

COO (Country of Origin):
CN
The KEMET organic capacitor is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It has capacitance of 470 uF and ESR of 6 mOhms.

Capacitance 470 μF

ESR 6mOhm

Tolerance 20 %

Mounting Type Surface Mount

Minimum Operating Temperature -55 C

Maximum Operating Temperature +125

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy