KEMET 330 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 204-9724
- Mfr. Part No.:
- T598V337M004ATE025
- Brand:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-9724
- Mfr. Part No.:
- T598V337M004ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Hybrid | |
| Capacitance | 330μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-20 | |
| Polarity | Positive | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 4.3 x 7.3 x 1.9 mm | |
| Depth | 4.3mm | |
| Height | 1.9mm | |
| Series | KO-CAP | |
| Length | 7.3mm | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 10% | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 132μA | |
| Ripple Current | 4000mA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Hybrid | ||
Capacitance 330μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 7343-20 | ||
Polarity Positive | ||
Lead Pitch 3.8mm | ||
Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 4.3 x 7.3 x 1.9 mm | ||
Depth 4.3mm | ||
Height 1.9mm | ||
Series KO-CAP | ||
Length 7.3mm | ||
Electrolyte Type Solid | ||
Dissipation Factor 10% | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 132μA | ||
Ripple Current 4000mA | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. It combines the low ESR of the multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Enhancements to the design and selected material upgrades were introduced to deliver 1,000 hours at 85°C/85% RH rated voltage. It fully complies with the AEC-Q200 qualification testing with maximum operational temperature life up to 125ºC.
Ultra low ESR
ESR values down to 5mO
TS 16949 certified plants
Subject to PPAP/PSW and change control
Meets or exceeds EIA standard 535BAAC
Tape & Reel standard packaging per EIA 481
Halogen-free epoxy and RoHS compliant
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 4V dc
