KEMET 330 μF Surface Mount Polymer Capacitor, 2.5V dc

Bulk discount available

Subtotal (1 pack of 2 units)*

£4.66

(exc. VAT)

£5.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48£2.33£4.66
50 - 98£1.91£3.82
100 - 248£1.39£2.78
250 - 498£1.345£2.69
500 +£1.145£2.29

*price indicative

Packaging Options:
RS Stock No.:
187-8576
Mfr. Part No.:
T520L337M2R5ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

330μF

Voltage

2.5V dc

Mount Type

Surface Mount

Package/Case

6032-19

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6 x 3.2 x 1.8 mm

Series

T520

Depth

3.2mm

Length

6mm

Height

1.8mm

Electrolyte Type

Solid

Leakage Current

82.5μA

Ripple Current

2400mA

Automotive Standard

No

Lifetime

2000 h

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

COO (Country of Origin):
CN
ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links