KEMET 220μF Surface Mount Polymer Capacitor, 2.5V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-8549
Mfr. Part No.:
T520A227M2R5ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Dielectric Material Family

Tantalum

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Maximum Operating Temperature

+105°C

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

T520

Electrolyte Type

Solid

Polarised

Polar

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

55 μA

COO (Country of Origin):
TH
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging

Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy