KEMET 470 μF Surface Mount Polymer Capacitor, 4V dc

Bulk discount available

Subtotal (1 pack of 5 units)*

£8.05

(exc. VAT)

£9.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£1.61£8.05
50 - 95£1.498£7.49
100 - 245£1.384£6.92
250 - 495£1.306£6.53
500 +£1.16£5.80

*price indicative

Packaging Options:
RS Stock No.:
187-8504
Mfr. Part No.:
T520D477M004ATE010
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

470μF

Voltage

4V dc

Mount Type

Surface Mount

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.8 mm

Depth

4.3mm

Height

2.8mm

Series

T520

Length

7.3mm

Electrolyte Type

Solid

Lifetime

2000 h

Ripple Current

4700mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Leakage Current

188μA

Dissipation Factor

10%

COO (Country of Origin):
CN
ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links