KEMET 330μF Surface Mount Polymer Capacitor, 4V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-8463
Mfr. Part No.:
T520D337M004ATE009
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

330µF

Dielectric Material Family

Tantalum

Voltage

4V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

9mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+105°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T520

Electrolyte Type

Solid

Polarised

Polar

Minimum Operating Temperature

-55°C

Leakage Current

132 μA

Dissipation Factor

10%

COO (Country of Origin):
CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging

Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications