KEMET 330 μF Surface Polymer Capacitor, 2.5V dc
- RS Stock No.:
- 187-8245
- Mfr. Part No.:
- T520L337M2R5ATE025
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£1,092.00
(exc. VAT)
£1,310.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £1.092 | £1,092.00 |
*price indicative
- RS Stock No.:
- 187-8245
- Mfr. Part No.:
- T520L337M2R5ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 330μF | |
| Voltage | 2.5V dc | |
| Mount Type | Surface | |
| Package/Case | 6032-19 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 6 x 3.2 x 1.8 mm | |
| Series | T520 | |
| Length | 6mm | |
| Height | 1.8mm | |
| Depth | 3.2mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Leakage Current | 82.5μA | |
| Ripple Current | 2400mA | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 330μF | ||
Voltage 2.5V dc | ||
Mount Type Surface | ||
Package/Case 6032-19 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 6 x 3.2 x 1.8 mm | ||
Series T520 | ||
Length 6mm | ||
Height 1.8mm | ||
Depth 3.2mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Leakage Current 82.5μA | ||
Ripple Current 2400mA | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 2.5 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 390 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Wurth Elektronik 470 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Vishay 330 μF Surface Mount Polymer Capacitor, 2.5 V dc
- Panasonic 470 μF Surface Mount Polymer Capacitor, 2.5 V dc
