KEMET 680 μF Surface Polymer Capacitor, 4V dc
- RS Stock No.:
- 187-8235
- Mfr. Part No.:
- T520D687M004ATE025
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-8235
- Mfr. Part No.:
- T520D687M004ATE025
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 680μF | |
| Voltage | 4V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Height | 2.8mm | |
| Series | T520 | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 3000mA | |
| Minimum Operating Temperature | -55°C | |
| Leakage Current | 272μA | |
| Dissipation Factor | 10% | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 680μF | ||
Voltage 4V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Height 2.8mm | ||
Series T520 | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Ripple Current 3000mA | ||
Minimum Operating Temperature -55°C | ||
Leakage Current 272μA | ||
Dissipation Factor 10% | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 680 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 680 μF Through Hole Polymer Capacitor, 4V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 470 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 4V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 4V dc
