KEMET 68 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 187-8229
- Distrelec Article No.:
- 304-63-799
- Mfr. Part No.:
- T520D686M016ATE050
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 187-8229
- Distrelec Article No.:
- 304-63-799
- Mfr. Part No.:
- T520D686M016ATE050
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 68μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 7343-31 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Depth | 4.3mm | |
| Length | 7.3mm | |
| Height | 2.8mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Leakage Current | 108.8μA | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2100mA | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 68μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 7343-31 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Depth 4.3mm | ||
Length 7.3mm | ||
Height 2.8mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Leakage Current 108.8μA | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2100mA | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
