KEMET 470 μF Surface Mount Polymer Capacitor, 4V dc

Subtotal (1 reel of 500 units)*

£388.00

(exc. VAT)

£465.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.776£388.00

*price indicative

RS Stock No.:
187-8221
Mfr. Part No.:
T520D477M004ATE010
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

470μF

Voltage

4V dc

Mount Type

Surface Mount

Package/Case

7343-31

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

7.3 x 4.3 x 2.8 mm

Length

7.3mm

Series

T520

Depth

4.3mm

Height

2.8mm

Electrolyte Type

Solid

Dissipation Factor

10%

Lifetime

2000 h

Leakage Current

188μA

Automotive Standard

No

Minimum Operating Temperature

-55°C

Ripple Current

4700mA

COO (Country of Origin):
CN
ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links