KEMET 330 μF Surface Polymer Capacitor, 2.5V dc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£247.50

(exc. VAT)

£297.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500£0.495£247.50
1000 - 2000£0.481£240.50
2500 - 4500£0.468£234.00
5000 - 9500£0.456£228.00
10000 +£0.444£222.00

*price indicative

RS Stock No.:
187-8201
Mfr. Part No.:
T520C337M2R5ATE025
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

330μF

Voltage

2.5V dc

Mount Type

Surface

Package/Case

6032-28

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6 x 3.2 x 2.5 mm

Height

2.5mm

Series

T520

Depth

3.2mm

Length

6mm

Electrolyte Type

Solid

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Ripple Current

2600mA

Leakage Current

82.5μA

COO (Country of Origin):
CN
ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy