KEMET 22 μF Surface Polymer Capacitor, 16V dc

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

£272.50

(exc. VAT)

£327.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500£0.545£272.50
1000 - 2000£0.486£243.00
2500 - 4500£0.474£237.00
5000 - 9500£0.462£231.00
10000 +£0.45£225.00

*price indicative

RS Stock No.:
187-8195
Mfr. Part No.:
T520C226M016ATE080
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Product Type

Polymer Capacitor

Capacitance

22μF

Voltage

16V dc

Mount Type

Surface

Package/Case

6032-28

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

6 x 3.2 x 2.5 mm

Length

6mm

Series

T520

Depth

3.2mm

Height

2.5mm

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

35.2μA

Lifetime

2000 h

Automotive Standard

No

Dissipation Factor

8%

Ripple Current

1400mA

COO (Country of Origin):
CN
ESR values down to 5 mΩ

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

Halogen-free epoxy

Applications

Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy