KEMET 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-8189
- Mfr. Part No.:
- T520B686M006ATE040
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-8189
- Mfr. Part No.:
- T520B686M006ATE040
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 68μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Length | 3.5mm | |
| Height | 1.9mm | |
| Depth | 2.8mm | |
| Series | T520 | |
| Electrolyte Type | Solid | |
| Ripple Current | 1800mA | |
| Leakage Current | 42.8μA | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 68μF | ||
Voltage 6.3V dc | ||
Mount Type Surface Mount | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Length 3.5mm | ||
Height 1.9mm | ||
Depth 2.8mm | ||
Series T520 | ||
Electrolyte Type Solid | ||
Ripple Current 1800mA | ||
Leakage Current 42.8μA | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 68 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 820 μF Surface Mount Polymer Capacitor, 6.3 V dc
- KEMET 120 μF Surface Mount Polymer Capacitor, 6.3 V dc
