KEMET 47 μF Surface Polymer Capacitor, 6.3V dc
- RS Stock No.:
- 187-8184
- Mfr. Part No.:
- T520B476M006AHE070
- Brand:
- KEMET
Subtotal (1 reel of 2000 units)*
£732.00
(exc. VAT)
£878.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.366 | £732.00 |
*price indicative
- RS Stock No.:
- 187-8184
- Mfr. Part No.:
- T520B476M006AHE070
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Product Type | Polymer Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Mount Type | Surface | |
| Package/Case | 3528-21 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 3.5 x 2.8 x 1.9 mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Series | T520 | |
| Length | 3.5mm | |
| Electrolyte Type | Solid | |
| Ripple Current | 1350mA | |
| Lifetime | 2000 h | |
| Dissipation Factor | 8% | |
| Minimum Operating Temperature | -55°C | |
| Automotive Standard | No | |
| Leakage Current | 29.6μA | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Product Type Polymer Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Mount Type Surface | ||
Package/Case 3528-21 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 3.5 x 2.8 x 1.9 mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Series T520 | ||
Length 3.5mm | ||
Electrolyte Type Solid | ||
Ripple Current 1350mA | ||
Lifetime 2000 h | ||
Dissipation Factor 8% | ||
Minimum Operating Temperature -55°C | ||
Automotive Standard No | ||
Leakage Current 29.6μA | ||
Non Compliant
- COO (Country of Origin):
- CN
ESR values down to 5 mΩ
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
Halogen-free epoxy
Applications
Typical applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDsand USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, micro processor decoupling, and high ripple current applications
Related links
- KEMET 47 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 220 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 68 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 330 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 150 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 6.3V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 6.3V dc
- Clamps
