KEMET 4.7 μF Surface Polymer Capacitor, 25V dc
- RS Stock No.:
- 187-7502
- Mfr. Part No.:
- T529P475M025AAE300
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£5.77
(exc. VAT)
£6.924
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | £2.885 | £5.77 |
| 50 - 98 | £2.335 | £4.67 |
| 100 - 248 | £1.79 | £3.58 |
| 250 - 998 | £1.74 | £3.48 |
| 1000 + | £1.45 | £2.90 |
*price indicative
- RS Stock No.:
- 187-7502
- Mfr. Part No.:
- T529P475M025AAE300
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 4.7μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Package/Case | 2012-10 | |
| Polarity | Polar | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| Dimensions | 2 x 1.25 x 1 mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Series | T529 | |
| Height | 1mm | |
| Electrolyte Type | Solid | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Lifetime | 1000 h | |
| Leakage Current | 35.3μA | |
| Ripple Current | 289mA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 4.7μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Package/Case 2012-10 | ||
Polarity Polar | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
Dimensions 2 x 1.25 x 1 mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Series T529 | ||
Height 1mm | ||
Electrolyte Type Solid | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
Lifetime 1000 h | ||
Leakage Current 35.3μA | ||
Ripple Current 289mA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
Related links
- KEMET 4.7 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 33 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 15 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 47 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 100 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 10 μF Surface Mount Polymer Capacitor, 25V dc
- KEMET 22 μF Surface Mount Polymer Capacitor, 25V dc
- Panasonic 560 μF Surface Mount Polymer Capacitor, 25V dc
