KEMET 10 μF Surface Polymer Capacitor, 10V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
187-7486
Mfr. Part No.:
T529P106M010AAE200
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Polymer Capacitor

Technology

Polymer

Capacitance

10μF

Voltage

10V dc

Mount Type

Surface

Package/Case

2012-10

Polarity

Polar

Tolerance

±20 %

Maximum Operating Temperature

105°C

Dimensions

2 x 1.25 x 1 mm

Depth

1.25mm

Series

T529

Length

2mm

Height

1mm

Electrolyte Type

Solid

Lifetime

1000 h

Leakage Current

30μA

Ripple Current

354mA

Minimum Operating Temperature

-55°C

Automotive Standard

No

Dissipation Factor

6%

COO (Country of Origin):
TH
ESR values down to 5 mOhms

Stable capacitance across temperature and voltage

No aging effects

High ripple handling

Volumetrically efficient

High frequency capacitance retention

100% accelerated steady state aging

100% surge current tested

Halogen-free epoxy

Applications

Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy