KEMET 33μF Surface Mount Polymer Capacitor, 35V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-7470
Mfr. Part No.:
T599X336M035ATE065
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

33µF

Voltage

35V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

65mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+150°C

Height

4mm

Dimensions

7.3 x 4.3 x 4mm

Series

T599

Electrolyte Type

Solid

Leakage Current

115.5 μA

Polarised

Polar

Dissipation Factor

10%

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
Ultra low ESR
Tape & Reel standard packaging
Halogen-free epoxy
Applications
Typical applications include decoupling and filtering in a variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.