KEMET 4.7μF Surface Mount Polymer Capacitor, 63V dc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-7367
Mfr. Part No.:
T521D475M063ATE300
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Technology

Polymer

Capacitance

4.7µF

Dielectric Material Family

Tantalum

Voltage

63V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

300mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+125°C

Height

2.8mm

Dimensions

7.3 x 4.3 x 2.8mm

Series

T521

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

29.61 μA

Dissipation Factor

10%

Polarised

Polar

COO (Country of Origin):
US
ESR values down to 5 mOhms
Stable capacitance across temperature and voltage
No aging effects
High ripple handling
Volumetrically efficient
High frequency capacitance retention
100% accelerated steady state aging
100% surge current tested
Halogen-free epoxy
Applications
Applications include DC/DC converters, audio/sound circuits (mobile phone and base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs and USBs, digital cameras, GPS navigation systems, WiFi modules), telecommunications, consumer electronics (analytical and test equipment, high speed servers), high voltage applications such as 12 V to 48 V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy